SS33-E3/9AT

Vishay Semiconductors
625-SS33-E3/9AT
SS33-E3/9AT

Mfr.:

Description:
Schottky Diodes & Rectifiers 30 Volt 3.0 Amp 100 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.645

Stock:
2.645 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,546 € 5,46 €
0,356 € 35,60 €
0,273 € 136,50 €
0,23 € 230,00 €
Full Reel (Order in multiples of 3500)
0,214 € 749,00 €
0,154 € 1.078,00 €
0,152 € 1.596,00 €
0,148 € 3.626,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
30 V
500 mV
100 A
500 uA
- 55 C
+ 125 C
SS33
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 30 V
Part # Aliases: SS33-E3/57T
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99