SS2H10-M3/5BT

Vishay Semiconductors
78-SS2H10-M35BT
SS2H10-M3/5BT

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A,100V,HIGH BARRIER SKY REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.300

Stock:
2.300 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,544 € 5,44 €
0,339 € 33,90 €
0,234 € 117,00 €
0,196 € 196,00 €
Full Reel (Order in multiples of 3200)
0,176 € 563,20 €
0,139 € 889,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
100 V
790 mV
75 A
10 uA
- 65 C
+ 175 C
SS2H10
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3200
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99