SS29HE3_A/I

Vishay Semiconductors
78-SS29HE3_A/I
SS29HE3_A/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 1.5A 90V SM Schottky Rect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,71 € 7,10 €
0,441 € 44,10 €
0,304 € 152,00 €
0,256 € 256,00 €
Full Reel (Order in multiples of 3200)
0,181 € 579,20 €
0,166 € 1.062,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1.5 A
90 V
710 mV
75 A
30 uA
- 55 C
+ 150 C
SS29
AEC-Q101
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3200
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 90 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99