SS1P3LHM3/85A

Vishay General Semiconductor
625-SS1P3LHM3/85A
SS1P3LHM3/85A

Mfr.:

Description:
Schottky Diodes & Rectifiers 30volt 1.0amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.034

Stock:
2.034 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,267 € 2,67 €
0,212 € 21,20 €
0,16 € 80,00 €
0,13 € 130,00 €
0,129 € 322,50 €
0,114 € 570,00 €
Full Reel (Order in multiples of 10000)
0,101 € 1.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
1 A
30 V
450 mV
50 A
200 uA
- 55 C
+ 150 C
SS1P3L
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® SMP Packaged Schottky Rectifiers

Vishay General Semiconductor eSMP® SMP Packaged Schottky Rectifiers are ideal for automated placement and feature a low-profile package with a typical height of 1mm. These rectifiers provide a low forward voltage drop, high efficiency, and low power losses. The eSMP series operates at temperatures ranging from -55°C to +175°C. Vishay General Semiconductor eSMP SMP Packaged Schottky Rectifiers are lead free, halogen free, and RoHS compliant in a DO-220AA SMP case. AEC-Q101 qualified variants are available. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.