SS10PH10HM3_A/I

Vishay General Semiconductor
78-SS10PH10HM3_A/I
SS10PH10HM3_A/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A 100V SM Schottky Rect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.408

Stock:
6.408 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,561 € 5,61 €
0,399 € 39,90 €
0,31 € 155,00 €
0,256 € 256,00 €
Full Reel (Order in multiples of 6500)
0,234 € 1.521,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single Dual Anode
Si
10 A
100 V
880 mV
200 A
10 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

SMPC TO-277A Schottky Barrier Rectifiers

Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.