SMZJ3797B-E3/5B

Vishay Semiconductors
625-SMZJ3797B-E3/5B
SMZJ3797B-E3/5B

Mfr.:

Description:
Zener Diodes 22 Volt 1.5W 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,629 € 6,29 €
0,398 € 39,80 €
0,247 € 123,50 €
0,182 € 182,00 €
Full Reel (Order in multiples of 3200)
0,128 € 409,60 €
0,117 € 748,80 €
0,106 € 2.374,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
22 V
SMD/SMT
DO-214AA-2
1.5 W
5 %
5 uA
17.5 Ohms
- 55 C
+ 150 C
Single
17 mA
Reel
Cut Tape
MouseReel
SMZJ
Brand: Vishay Semiconductors
Height: 2.24 mm
Ir - Reverse Current: 5 uA
Length: 4.57 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3200
Subcategory: Diodes & Rectifiers
Width: 3.94 mm
Zener Current: 56 mA
Unit Weight: 93,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.