SMPZ3935B-M3/84A

Vishay General Semiconductor
625-SMPZ3935B-M3/84A
SMPZ3935B-M3/84A

Mfr.:

Description:
Zener Diodes 1.5watt 27volt 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.598

Stock:
2.598 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,286 € 2,86 €
0,178 € 17,80 €
0,123 € 61,50 €
0,103 € 103,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,071 € 426,00 €
0,066 € 594,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
27 V
SMD/SMT
DO-220AA-2
500 mW
5 %
500 nA
23 Ohms
- 65 C
+ 150 C
Single
13.9 mA
Reel
Cut Tape
MouseReel
SMPZ39-B
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.15 mm
Ir - Reverse Current: 500 nA
Length: 3.61 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vf - Forward Voltage: 1.5 V
Width: 2.18 mm
Zener Current: 56 mA
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMP Zener Diodes

Vishay General Semiconductor eSMP® SMP Zener Diodes are surface-mount power voltage-regulating diodes offered in a high power density SMP (DO-220AA) package. These diodes are ideal for automated placement and come encased in 3mm x 2mm x 1mm space-saving size. The modules operate within a -65°C to +150°C temperature range. Other features include RoHS compliance, low Zener impedance, low thermal resistance, and a low regulation factor. Vishay General Semiconductor eSMP SMP Zener Diodes are ideal for secondary rectification of AC/DC and DC/DC converters, general-purpose regulation, freewheeling, and polarity protection.