SMPZ3932B-M3/85A

Vishay General Semiconductor
625-SMPZ3932B-M3/85A
SMPZ3932B-M3/85A

Mfr.:

Description:
Zener Diodes 1.5watt 20volt 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,066 € 660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
DO-220AA-2
Reel
SMPZ39-B
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMP Zener Diodes

Vishay General Semiconductor eSMP® SMP Zener Diodes are surface-mount power voltage-regulating diodes offered in a high power density SMP (DO-220AA) package. These diodes are ideal for automated placement and come encased in 3mm x 2mm x 1mm space-saving size. The modules operate within a -65°C to +150°C temperature range. Other features include RoHS compliance, low Zener impedance, low thermal resistance, and a low regulation factor. Vishay General Semiconductor eSMP SMP Zener Diodes are ideal for secondary rectification of AC/DC and DC/DC converters, general-purpose regulation, freewheeling, and polarity protection.