SMPC9.0A-M3/86A

Vishay General Semiconductor
625-SMPC9.0A-M3
SMPC9.0A-M3/86A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 9.0V 5% Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,771 € 7,71 €
0,511 € 51,10 €
0,464 € 232,00 €
Full Reel (Order in multiples of 1500)
0,394 € 591,00 €
0,371 € 1.113,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
11.1 V
TO-277A-3
97.4 A
1.5 kW
- 55 C
+ 150 C
SMPC_A
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1.25 W
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

eSMP® SMPC TVS Diodes

Vishay General Semiconductors eSMP® SMPC TVS Diodes are 1500W, surface-mount, transient voltage suppressors (TVS) with a 27% smaller footprint than the traditional SMC package. The SMPC devices are developed to protect sensitive equipment from voltage transients, induced by inductive load switching and electrostatic discharge (ESD). The diodes provide a peak forward surge current of 200A with efficient clamping capability. Vishay General Semiconductors eSMP SMPC TVS Diodes feature low incremental surge resistance and fast response time. The series is ideal for automated placement.