SMPC60ANHM3/H

Vishay General Semiconductor
78-SMPC60ANHM3/H
SMPC60ANHM3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SMPC - A 60V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.282

Stock:
1.282 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,579 € 5,79 €
0,462 € 46,20 €
0,407 € 203,50 €
0,34 € 340,00 €
0,241 € 361,50 €
0,187 € 841,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
73.7 V
TO-277A-3
15.5 A
1.5 kW
- 55 C
+ 150 C
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 1.25 W
Product: TVS Diodes
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99