SMPC40ANHM3/I

Vishay Semiconductors
78-SMPC40ANHM3I
SMPC40ANHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,40V 5%,UNIDIR,SMPC TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6500)
0,318 € 2.067,00 €
0,313 € 4.069,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
49.1 V
TO-277A-3
23.3 A
1.5 kW
- 55 C
+ 150 C
SMP
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1.25 W
Product: TVS Diodes
Factory Pack Quantity: 6500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99