SMPC33ANHM3/I

Vishay Semiconductors
78-SMPC33ANHM3I
SMPC33ANHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMPC TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6500)
0,331 € 2.151,50 €
0,329 € 4.277,00 €
0,328 € 6.396,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
40.6 V
TO-277A-3
28.1 A
1.5 kW
- 55 C
+ 150 C
SMP
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1.25 W
Product: TVS Diodes
Factory Pack Quantity: 6500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99