SMP14A-M3/85A

Vishay General Semiconductor
625-SMP14A-M3/85A
SMP14A-M3/85A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400watt 14volt 5% Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,25 € 2,50 €
0,144 € 14,40 €
0,112 € 56,00 €
0,096 € 96,00 €
0,091 € 227,50 €
Full Reel (Order in multiples of 10000)
0,08 € 800,00 €
0,077 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
14 V
SMD/SMT
23.2 V
15.6 V
DO-220AA-2
400 W
- 55 C
+ 150 C
SMP
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

eSMP® SMP TVS Diodes

Vishay General Semiconductors eSMP® SMP TVS Diodes offer the same current and power ratings as the SMA package in a 44% smaller footprint. These diodes deliver a power rating of 2A with excellent levels of thermal resistance. The SMP series is ideal for power supply and conversion applications, such as desktop and notebook PCs, servers, disk drives, mobile phones, PDAs, and hybrid ICs. The SMP TVS allows designers to reduce the size of power circuitry in applications for automotive electronic sensors and control units, enabling more space-efficient end products.