SMF12A-HE3-18

Vishay Semiconductors
78-SMF12A-HE3-18
SMF12A-HE3-18

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 50000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50000)
0,065 € 3.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
DO-219AB-2
10.1 A
483 pF
30 kV
30 kV
- 55 C
+ 150 C
SMF
AEC-Q100
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: eSMP
Vf - Forward Voltage: 2.5 V
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

Automotive TVS/ESD Diodes

Vishay Semiconductors Automotive TVS/ESD Diodes are AEC-Q101-qualified devices that provide a high surge capability of 400W at 10/1000μs for portable electronics. These modules feature a low 1mm profile, low noise technology, and fast response times. Vishay Semiconductors Automotive TVS/ESD Diodes are ideal for line transient voltage protection in space-constrained electronics, such as laptops, notebooks, tablets, smartphones, and external hard drives.

SMFxxA ESD Protection Diodes

Vishay SMFxxA ESD protection diodes feature a high surge capability of 200W at 10/1000µs, excellent clamping capability from 9.2V to 95V, and Low incremental surge resistance. With the low 1mm profile of their SMF package, "Low-Noise" technology, and fast response times, these diodes are ideal for line transient voltage protection in portable electronics including laptops, notebooks, tablets, and external hard drives. The protection diodes provide ESD capability of ±30kV (air and contact discharge) in accordance with IEC 61000-4-2, support high-temperature soldering to 260°C/10s at their terminals, and meet the MSL Level 1 standard per J-STD-020. The Vishay SMFxxA ESD is now available in lead-free, lead-free AEC-Q101 qualified, halogen-free, and halogen-free AEC-Q101 qualified.

eSMP® SMF ESD/TVS Diodes

Vishay Semiconductors eSMP® SMF ESD/TVS Diodes are surface-mount ESD protection diodes in a low-profile 1mm SMF package that provide high surge capability of 200W at 10/1000µs. These devices deliver fast response times, making them ideal for line transient voltage protection in portable electronics, such as laptops, notebooks, tablets, and external hard drives. The diodes offer working voltages of 5V to 58V, peak pulse current from 2.1A to 21.7A, and clamping capability from 9.2V to 95V. Other features include an ESD capability of ±30kV air and contact discharge according to IEC 61000-4-2 standards. Vishay Semiconductors eSMP SMF ESD/TVS Diodes support high-temperature soldering to 260°C/10s at the terminals and meet the MSL Level 1 standard per J-STD-020.