SMF11A-HM3_A08

Vishay General Semiconductor
78-SMF11A-HM3A08
SMF11A-HM3_A08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 30000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,082 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
DO-219AB-2
11 A
200 W
30 kV
30 kV
- 65 C
+ 175 C
SMF
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 11 V
Product: TVS Diodes
Factory Pack Quantity: 30000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMFxxA ESD Protection Diodes

Vishay SMFxxA ESD protection diodes feature a high surge capability of 200W at 10/1000µs, excellent clamping capability from 9.2V to 95V, and Low incremental surge resistance. With the low 1mm profile of their SMF package, "Low-Noise" technology, and fast response times, these diodes are ideal for line transient voltage protection in portable electronics including laptops, notebooks, tablets, and external hard drives. The protection diodes provide ESD capability of ±30kV (air and contact discharge) in accordance with IEC 61000-4-2, support high-temperature soldering to 260°C/10s at their terminals, and meet the MSL Level 1 standard per J-STD-020. The Vishay SMFxxA ESD is now available in lead-free, lead-free AEC-Q101 qualified, halogen-free, and halogen-free AEC-Q101 qualified.

eSMP® SMF ESD/TVS Diodes

Vishay Semiconductors eSMP® SMF ESD/TVS Diodes are surface-mount ESD protection diodes in a low-profile 1mm SMF package that provide high surge capability of 200W at 10/1000µs. These devices deliver fast response times, making them ideal for line transient voltage protection in portable electronics, such as laptops, notebooks, tablets, and external hard drives. The diodes offer working voltages of 5V to 58V, peak pulse current from 2.1A to 21.7A, and clamping capability from 9.2V to 95V. Other features include an ESD capability of ±30kV air and contact discharge according to IEC 61000-4-2 standards. Vishay Semiconductors eSMP SMF ESD/TVS Diodes support high-temperature soldering to 260°C/10s at the terminals and meet the MSL Level 1 standard per J-STD-020.