SMC5K40CA-M3/I

Vishay General Semiconductor
78-SMC5K40CA-M3/I
SMC5K40CA-M3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5KW 40V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,401 € 1.403,50 €
0,397 € 2.779,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMC (DO-214AB)
77.5 A
5 kW
30 kV
30 kV
- 55 C
+ 175 C
SMC5KxxCA
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMC5KxCA TRANSZORB® Transient Voltage Suppressors

Vishay General Semiconductor SMC5KxCA TRANSZORB® Transient Voltage Suppressors (TVS) are bidirectional diodes. These TVS diodes operate at 5000W Peak pulse power (PPPM) at 10/1000μs, 40kW PPPM at 8/20μs, and are available in the SMC (DO-214AB) package. The SMC5KxCA TVS diodes feature excellent clamping capability, very fast response time, and low incremental surge resistance. These diodes are used in applications such as sensitive electronics protection against voltage transients on ICs, MOSFETs, signal lines of sensor units, computers, industrial, and telecommunication.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.