SMC5K12A-M3/H

Vishay General Semiconductor
78-SMC5K12A-M3H
SMC5K12A-M3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5KW, 12V 5%,UNIDIR,SMC TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.799

Stock:
1.799 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,25 € 12,50 €
0,972 € 97,20 €
0,807 € 403,50 €
Full Reel (Order in multiples of 850)
0,659 € 560,15 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMC (DO-214AB)
251 A
5 kW
8 kV
15 kV
- 55 C
+ 150 C
SMC5K
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

SMC5K TRANSZORB TVS Diodes

Vishay General Semiconductor SMC5K TRANSZORB® TVS Diodes are unidirectional devices that offer a peak pulse power capability of 5000W with a 10/1000μs waveform or 40kW with 8/20μs. These AEC-Q101-qualified components have an excellent clamping capability with a fast response time. Primary characteristics include 11.1V to 104V VBR, 10V to 85V VWM, 150°C maximum junction temperature, and SMC (DO-214AB) package. Vishay General Semiconductor SMC5K TRANSZORB TVS Diodes are designed for consumer, industrial, automotive, and telecom applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.