SMBJ10CAHE3_B/I

Vishay General Semiconductor
78-SMBJ10CAHE3BI
SMBJ10CAHE3_B/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,10V 5%,BIDIR,SMB TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.685

Stock:
2.685 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,463 € 4,63 €
0,299 € 29,90 €
0,23 € 115,00 €
0,207 € 207,00 €
0,178 € 445,00 €
0,161 € 805,00 €
0,158 € 1.516,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
SMBJ
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99