SM5S10AHM3/I

Vishay Semiconductors
78-SM5S10AHM3/I
SM5S10AHM3/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5W,10V 5%,SMD PAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
1,38 € 2.070,00 €
1,31 € 2.947,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.7 V
DO-218AB-2
212 A
3.6 kW
- 55 C
+ 175 C
SM5S-AHM3
Reel
Brand: Vishay Semiconductors
Product: TVS Diodes
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.