SE20AFDHM3/6B

Vishay General Semiconductor
78-SE20AFDHM3/6B
SE20AFDHM3/6B

Mfr.:

Description:
Rectifiers 2 Amp 200 volts ESD PROTECTION 13in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,089 € 1.246,00 €
0,082 € 2.296,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
DO-221AC-2
SE20AF
AEC-Q100
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Tradename: SlimSMA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SlimSMA Fast Recovery Rectifiers

Vishay eSMP® SlimSMA Fast Recovery Rectifiers are state-of-the-art devices designed specifically for optimized performance of the forward voltage drop and hyperfast recovery time. These Vishay eSMP Fast Recovery Rectifiers feature planar structure and platinum doped lifetime control for high performance, ruggedness, and reliability. These are intended for use in snubber, boost, lighting, and piezo-injection applications such as high-frequency rectifiers and freewheeling diodes. Also, the extremely low profile of the SlimSMA DO-221AC package and 2A to 3A forward current rating provides the high current density needed for space-constrained applications. These devices are available with Standard and AEC-Q101 ratings.