SE10FJHM3/I

Vishay General Semiconductor
78-SE10FJHM3/I
SE10FJHM3/I

Mfr.:

Description:
Rectifiers 1A 600V SMF Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30.000
Expected 4/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,187 € 1,87 €
0,151 € 15,10 €
0,114 € 57,00 €
0,09 € 90,00 €
0,079 € 395,00 €
Full Reel (Order in multiples of 10000)
0,059 € 590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-219AB-2
600 V
1 A
Standard Recovery Rectifier
Single
950 mV
25 A
5 uA
780 ns
- 55 C
+ 175 C
SE10F
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

eSMP® SMF Fast Recovery Rectifiers

Vishay eSMP® SMF Fast Recovery Rectifiers are housed in a low-profile package, making them suitable for surface-mounted applications. These rectifiers are ideal for automated placement and glass passivation. The series features a low forward voltage drop, low leakage current, and high forward surge capability. Typical applications for Vishay eSMP SMF Fast Recovery Rectifiers include general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.

eSMP Surface Mount Standard Rectifiers

Vishay eSMP Surface Mount Standard Rectifiers are ideal for automated placement. They have an Oxide planar chip junction, low-forward voltage drop and a low-leakage current. Typical applications are for general purpose, power line polarity protection, in commercial, industrial, and automotive applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.