SE100PWG-M3/I

Vishay Semiconductors
78-SE100PWG-M3/I
SE100PWG-M3/I

Mfr.:

Description:
Rectifiers 10A, 400V, SlimDPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.375

Stock:
4.375 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,02 € 10,20 €
0,67 € 67,00 €
0,526 € 263,00 €
0,451 € 451,00 €
0,408 € 1.020,00 €
Full Reel (Order in multiples of 4500)
0,343 € 1.543,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-252AE-2
400 V
10 A
Standard Recovery Rectifier
Single
1.01 V
110 A
20 uA
2.6 us
- 55 C
+ 175 C
SE100PWG
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.