SE100PWBHM3/I

Vishay Semiconductors
78-SE100PWBHM3/I
SE100PWBHM3/I

Mfr.:

Description:
Rectifiers 10A, 100V, SlimDPAK AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.319

Stock:
4.319 Can Dispatch Immediately
Quantities greater than 4319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,08 € 10,80 €
0,703 € 70,30 €
0,686 € 343,00 €
0,445 € 1.112,50 €
Full Reel (Order in multiples of 4500)
0,426 € 1.917,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-252AE-2
100 V
10 A
Standard Recovery Rectifier
Single
1.01 V
110 A
20 uA
2.6 us
- 55 C
+ 175 C
SE100PWB
AEC-Q101
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.