SA14A-E3/54

Vishay Semiconductors
625-SA14A-E3
SA14A-E3/54

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 500W 14V Unidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.933

Stock:
2.933 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,495 € 4,95 €
0,321 € 32,10 €
0,246 € 123,00 €
0,222 € 222,00 €
0,196 € 392,00 €
Full Reel (Order in multiples of 4000)
0,172 € 688,00 €
0,159 € 1.272,00 €
0,155 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
14 V
Axial
23.2 V
15.6 V
DO-15 (DO-204AC)
21.6 A
500 W
- 55 C
+ 175 C
SAx
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99