S8GS-E3/I

Vishay General Semiconductor
78-S8GS-E3/I
S8GS-E3/I

Mfr.:

Description:
Rectifiers 8A, 400V, STD RECT, SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.716

Stock:
10.716 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,369 € 3,69 €
0,292 € 29,20 €
0,223 € 111,50 €
0,201 € 201,00 €
Full Reel (Order in multiples of 3500)
0,159 € 556,50 €
0,155 € 1.085,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC-4
400 V
8 A
Standard Recovery Rectifier
Single
950 mV
220 A
10 uA
3.6 us
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99