S1GHM3_A/I

Vishay Semiconductors
78-S1GHM3AI
S1GHM3_A/I

Mfr.:

Description:
Rectifiers 1A, 400V, SMA, STD GPP SM RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,429 € 4,29 €
0,272 € 27,20 €
0,168 € 84,00 €
0,124 € 124,00 €
0,11 € 275,00 €
0,095 € 475,00 €
Full Reel (Order in multiples of 7500)
0,083 € 622,50 €
0,068 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMD/SMT
DO-214AC-2
400 V
1 A
Glass Passivated Rectifier
Single
1.1 V
40 A
1 uA
1.8 us
- 55 C
+ 150 C
S1x
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99