RGP10M-E3/73

Vishay General Semiconductor
625-RGP10M-E3/73
RGP10M-E3/73

Mfr.:

Description:
Small Signal Switching Diodes 1.0A 1000 Volt 500ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.004

Stock:
15.004 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,323 € 3,23 €
0,23 € 23,00 €
0,227 € 113,50 €
0,212 € 212,00 €
Full Ammo Pack (Order in multiples of 3000)
0,199 € 597,00 €
0,187 € 1.122,00 €
0,173 € 1.557,00 €
0,166 € 3.984,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-204AL-2
1 kV
30 A
1 A
Single
500 ns
1.3 V
5 uA
- 65 C
+ 175 C
Ammo Pack
Brand: Vishay General Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RGP10M-E3/54
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99