RGP10B-E3/54

Vishay General Semiconductor
625-RGP10B-E3L
RGP10B-E3/54

Mfr.:

Description:
Small Signal Switching Diodes 1.0A 100 Volt 150ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.975

Stock:
12.975 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,325 € 3,25 €
0,263 € 26,30 €
0,20 € 100,00 €
0,156 € 156,00 €
Full Reel (Order in multiples of 5500)
0,124 € 682,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
DO-204AL-2
100 V
30 A
1 A
Single
150 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
Cut Tape
Brand: Vishay General Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Part # Aliases: RGP10B-E3/73
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99