PTV22B-M3/84A

Vishay General Semiconductor
625-PTV22B-M3/84A
PTV22B-M3/84A

Mfr.:

Description:
Zener Diodes 1.5watt 22volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,297 € 2,97 €
0,194 € 19,40 €
0,142 € 71,00 €
0,127 € 127,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,092 € 552,00 €
0,083 € 747,00 €
0,08 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
23.3 V
SMD/SMT
DO-220AA-2
600 mW
6 %
10 uA
14 Ohms
- 65 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
PTV-B
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.15 mm
Ir - Reverse Current: 10 uA
Length: 3.61 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vf - Forward Voltage: 1.5 V
Width: 2.18 mm
Zener Current: 10 uA
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® SMP Zener Diodes

Vishay General Semiconductor eSMP® SMP Zener Diodes are surface-mount power voltage-regulating diodes offered in a high power density SMP (DO-220AA) package. These diodes are ideal for automated placement and come encased in 3mm x 2mm x 1mm space-saving size. The modules operate within a -65°C to +150°C temperature range. Other features include RoHS compliance, low Zener impedance, low thermal resistance, and a low regulation factor. Vishay General Semiconductor eSMP SMP Zener Diodes are ideal for secondary rectification of AC/DC and DC/DC converters, general-purpose regulation, freewheeling, and polarity protection.