P6SMB11CAHE3_B/I

Vishay Semiconductors
78-P6SMB11CAHE3BI
P6SMB11CAHE3_B/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,11V 5%,BIDIR,SMB TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6400   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3200)
0,185 € 1.184,00 €
0,177 € 1.699,20 €
0,165 € 3.696,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
9.4 V
SMD/SMT
15.6 V
10.5 V
SMB (DO-214AA)
38.5 A
600 W
- 65 C
+ 150 C
P6S
Reel
Brand: Vishay Semiconductors
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.