P4SMA350AHM3_B/I

Vishay General Semiconductor
78-P4SMA350AHM3_B/I
P4SMA350AHM3_B/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 300W,350V 5%,UNIDIR,SMA TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.980

Stock:
1.980
Can Dispatch Immediately
On Order:
7.500
Expected 4/6/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,468 € 4,68 €
0,304 € 30,40 €
0,232 € 116,00 €
0,209 € 209,00 €
0,181 € 452,50 €
0,161 € 805,00 €
Full Reel (Order in multiples of 7500)
0,147 € 1.102,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
300 V
SMD/SMT
482 V
333 V
SMA (DO-214AC)
620 mA
300 W
- 65 C
+ 150 C
P4SMA
Reel
Cut Tape
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 3.3 W
Product: TVS Diodes
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.