P4SMA200AHM3_A/I

Vishay General Semiconductor
78-P4SMA200AHM3_A/I
P4SMA200AHM3_A/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.900

Stock:
5.900 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,31 € 3,10 €
0,198 € 19,80 €
0,162 € 81,00 €
0,133 € 133,00 €
0,114 € 285,00 €
0,103 € 515,00 €
0,097 € 727,50 €
0,088 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
171 V
SMD/SMT
274 V
190 V
SMA (DO-214AC)
1.1 A
400 W
- 65 C
+ 150 C
P4SMA
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 3.3 W
Product: TVS Diodes
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99