MUR460-E3/73

Vishay Semiconductors
625-MUR460-E3/73
MUR460-E3/73

Mfr.:

Description:
Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.408

Stock:
29.408 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,972 € 9,72 €
0,714 € 71,40 €
0,564 € 282,00 €
Full Ammo Pack (Order in multiples of 1000)
0,515 € 515,00 €
0,468 € 936,00 €
0,446 € 2.230,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201AD-2
600 V
4 A
Fast Recovery Rectifiers
Single
1.25 V
150 A
10 uA
50 ns
- 65 C
+ 175 C
Ammo Pack
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99