MSMP6.5A-M3/89A

Vishay General Semiconductor
78-MSMP6.5A-M389A
MSMP6.5A-M3/89A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 150W,6.5V UNIDIR,Micro-SMP TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.572

Stock:
10.572 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,116 € 1,16 €
0,046 € 4,60 €
0,04 € 100,00 €
Full Reel (Order in multiples of 4500)
0,04 € 180,00 €
0,039 € 351,00 €
0,038 € 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
DO-219AD-2
13.4 A
150 W
8 kV
15 kV
- 55 C
+ 150 C
MSPMP-A
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 4500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: eSMP
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® MicroSMP TransZorb® TVS Diodes

Vishay General Semiconductor eSMP® MicroSMP TransZorb® TVS Diodes deliver improved reliability and a longer operational lifespan in a space-saving 2.5mm x 1.3mm footprint with a low typical height of 0.65mm. These diodes combine ESD transient protection with a superior surge clamping capability, offering an improvement over previous TVS in comparable packages. The devices offer a high forward current of 150W (10/1000μs waveform) clamping power capability. The MicroSMP series is available in a DO-219AD package. Vishay General Semiconductor eSMP MicroSMP TransZorb TVS Diodes are ideal for consumer, computer, industrial, telecom, and automotive applications.