MPG06D-E3/54

Vishay Semiconductors
625-MPG06D-E3/54
MPG06D-E3/54

Mfr.:

Description:
Rectifiers 200 Volt 1.0 Amp 40 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.583

Stock:
7.583 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,593 € 5,93 €
0,388 € 38,80 €
0,299 € 149,50 €
0,278 € 278,00 €
0,252 € 630,00 €
Full Reel (Order in multiples of 5500)
0,223 € 1.226,50 €
0,204 € 2.244,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
MPG06-2
200 V
1 A
Standard Recovery Rectifier
Single
1.1 V
40 A
5 uA
600 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Unit Weight: 202 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.