MBRF20H100CT-E3/45

Vishay General Semiconductor
625-MBRF20H100CTE3
MBRF20H100CT-E3/45

Mfr.:

Description:
Schottky Diodes & Rectifiers 100 Volt 20A Dual Common-Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Quantities greater than 368 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,12 € 11,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220FP-3
Dual Anode Common Cathode
Si
20 A
100 V
880 mV
250 A
4.5 uA
- 65 C
+ 175 C
MBRx20HxxCT
Tube
Brand: Vishay General Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99

MBRx Common Cathode HV Schottky Rectifiers

Vishay General Semiconductor MBRx Dual Common Cathode High-Voltage (HV) Schottky Rectifiers are designed for high-efficiency and high-frequency applications, such as switching mode power supplies, DC/DC converters, and polarity protection. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, ensuring minimal power loss and high efficiency. The devices are available in various packages, including TO-220AB, ITO-220AB, and D2PAK (TO-263AB), and support a wide range of current ratings from 5A to 30A and voltage ratings up to 100V. The devices also meet stringent industry standards for thermal and electrical performance, ensuring reliable operation even at elevated temperatures.