MBRF1560CT-E3/45

Vishay General Semiconductor
625-MBRF1560CT-E3
MBRF1560CT-E3/45

Mfr.:

Description:
Schottky Diodes & Rectifiers 60 Volt 15A Dual Common-Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
0,972 € 9,72 €
0,824 € 82,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220FP-3
Dual Anode Common Cathode
Si
15 A
60 V
750 mV
150 A
1 mA
- 65 C
+ 150 C
MBRx15xxCT
Tube
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

MBRx Dual Common Cathode Schottky Rectifiers

Vishay General Semiconductor MBRx Dual Common Cathode Schottky Rectifiers are designed for high-efficiency and high-frequency applications, such as switching mode power supplies, DC/DC converters, and polarity protection. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, ensuring minimal power loss and high efficiency. The components are available in various packages, including TO-220AB, ITO-220AB, D2PAK (TO-263AB), and TO-247AD, and support a wide range of current ratings from 10A to 40A and voltage ratings up to 100V. The devices also meet stringent industry standards for thermal and electrical performance, ensuring reliable operation even at elevated temperatures.