MBRB30H45CTHE3_B/I

Vishay Semiconductors
625-MBRB30H45CTHE3BI
MBRB30H45CTHE3_B/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V 150A AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Quantities greater than 797 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
1,81 € 18,10 €
1,25 € 125,00 €
1,04 € 520,00 €
0,955 € 764,00 €
0,894 € 2.145,60 €

Similar Product

Vishay MBRB30H45CTHM3/I
Vishay
Schottky Diodes & Rectifiers 45V 30A AEC-Q101

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
MBRB30H
AEC-Q101
Tube
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.