MBRB2060CT-E3/45

Vishay Semiconductors
625-MBRB2060CT-E3
MBRB2060CT-E3/45

Mfr.:

Description:
Schottky Diodes & Rectifiers 20 Amp 60 Volt Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.466

Stock:
1.466 Can Dispatch Immediately
Quantities greater than 1466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,03 € 10,30 €
1,02 € 1.020,00 €
0,648 € 1.296,00 €
0,615 € 3.075,00 €

Similar Product

Vishay MBRB2060CT-M3/I
Vishay
Schottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY
New At Mouser

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Dual Anode Common Cathode
Si
20 A
60 V
950 mV
150 A
150 uA
- 65 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: MBRB2060CT-E3/81
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
9504409099
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.