GSOT36C-HE3-18

Vishay Semiconductors
78-GSOT36C-HE3-18
GSOT36C-HE3-18

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 36 Volt 300 Watt AEC-Q101 Qualified

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:
543 Can Dispatch Immediately
Quantities greater than 543 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,257 € 2,57 €
0,157 € 15,70 €
0,12 € 60,00 €
0,101 € 101,00 €
0,085 € 212,50 €
Full Reel (Order in multiples of 10000)
0,083 € 830,00 €
0,075 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
36 V
SMD/SMT
71 V
39 V
SOT-23-3
3.5 A
248 W
65 pF
30 kV
30 kV
- 40 C
+ 125 C
GSOT03C to GSOT36C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.3 V
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.