GP08G-E3/73

Vishay Semiconductors
625-GP08G-E3/73
GP08G-E3/73

Mfr.:

Description:
Rectifiers 400 Volt 0.8 Amp 25 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.275

Stock:
8.275 Can Dispatch Immediately
Quantities greater than 8275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,711 € 7,11 €
0,518 € 51,80 €
0,408 € 204,00 €
0,348 € 348,00 €
Full Ammo Pack (Order in multiples of 3000)
0,315 € 945,00 €
0,28 € 1.680,00 €
0,266 € 2.394,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL-2
400 V
800 mA
Standard Recovery Rectifier
Single
1.3 V
25 A
5 uA
2 us
- 65 C
+ 175 C
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.