GBUE2560-M3/P

Vishay Semiconductors
78-GBUE2560-M3/P
GBUE2560-M3/P

Mfr.:

Description:
Bridge Rectifiers 600V Vrrm; 25A If Case Style GBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.694
Expected 8/12/2026
3.200
Expected 11/25/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
2,66 € 26,60 €
2,12 € 212,00 €
1,99 € 995,00 €
1,56 € 1.248,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBU-4
25 A
600 V
880 mV
350 A
- 55 C
+ 175 C
22.3 mm
3.56 mm
18.8 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 100 nA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 600 V
Unit Weight: 76,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBU/KBU Bridge Rectifiers

Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500VRMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.