GBU4A-E3/45

Vishay Semiconductors
625-GBU4A-E3
GBU4A-E3/45

Mfr.:

Description:
Bridge Rectifiers 50 Volt 4.0 Amp Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,771 € 1.233,60 €
0,76 € 4.256,00 €
0,759 € 7.893,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBU
50 V
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Part # Aliases: GBU4A-E3/51
Unit Weight: 3,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBU/KBU Bridge Rectifiers

Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500VRMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.