FES16AT-E3/45

Vishay Semiconductors
625-FES16AT-E3
FES16AT-E3/45

Mfr.:

Description:
Rectifiers 16 Amp 50 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.001

Stock:
1.001 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
0,98 € 9,80 €
0,886 € 88,60 €
0,701 € 350,50 €
0,681 € 681,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC
50 V
16 A
Fast Recovery Rectifiers
Single
975 mV
250 A
10 uA
35 ns
- 65 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FESx Ultrafast Plastic Rectifiers

Vishay Semiconductor FESx Ultrafast Plastic Rectifiers feature an ultrafast recovery time, low leakage current, low switching losses, and high efficiency. The FESx series offers AEC-Q101-qualified packages with a current of 8A or 16A. The Vishay FESx Ultrafast Plastic Rectifiers are ideal for high-frequency rectifiers of switching mode, inverters, freewheeling diodes, DC/DC converters, and power-switching applications.