ES1A-E3/5AT

Vishay General Semiconductor
625-ES1A-E3/5AT
ES1A-E3/5AT

Mfr.:

Description:
Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.848

Stock:
30.848 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,176 € 1,76 €
0,142 € 14,20 €
0,106 € 53,00 €
0,076 € 76,00 €
0,075 € 187,50 €
0,056 € 280,00 €
Full Reel (Order in multiples of 7500)
0,055 € 412,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC
50 V
1 A
Ultra Fast Recovery Rectifiers
Single
920 mV
30 A
5 uA
15 ns
- 55 C
+ 150 C
ES1A
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Part # Aliases: ES1A-E3/61T
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.