EGP51F-E3/C

Vishay Semiconductors
78-EGP51F-E3/C
EGP51F-E3/C

Mfr.:

Description:
Rectifiers 5A,300V,50NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4200   Multiples: 1400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
1,08 € 4.536,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Through Hole
DO-201AD-2
300 V
5 A
Fast Recovery Rectifiers
Single
1.25 V
150 A
5 uA
50 ns
- 65 C
+ 175 C
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1400
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99