EGP10D-E3/54

Vishay Semiconductors
625-EGP10D-E3
EGP10D-E3/54

Mfr.:

Description:
Rectifiers 1.0 Amp 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.270

Stock:
5.270 Can Dispatch Immediately
Quantities greater than 5270 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,817 € 8,17 €
0,542 € 54,20 €
0,424 € 212,00 €
0,353 € 353,00 €
Full Reel (Order in multiples of 5500)
0,318 € 1.749,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41
200 V
1 A
Fast Recovery Rectifiers
Single
950 mV
30 A
5 uA
50 ns
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5500
Subcategory: Diodes & Rectifiers
Part # Aliases: EGP10D-E3/73
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.