EGP10D-E3/53

Vishay Semiconductors
625-EGP10D-E3/53
EGP10D-E3/53

Mfr.:

Description:
Rectifiers 200V 1A 50ns Glass Passivated TrimLeads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.965

Stock:
8.965 Can Dispatch Immediately
Quantities greater than 8965 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,946 € 9,46 €
0,621 € 62,10 €
0,488 € 244,00 €
0,429 € 429,00 €
Full Ammo Pack (Order in multiples of 3000)
0,364 € 1.092,00 €
0,335 € 2.010,00 €
0,314 € 2.826,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
DO-204AL
200 V
1 A
Fast Recovery Rectifiers
Single
950 mV
30 A
5 uA
50 ns
- 65 C
+ 150 C
Ammo Pack
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99