CS3D-E3/I

Vishay Semiconductors
78-CS3D-E3/I
CS3D-E3/I

Mfr.:

Description:
Rectifiers If 3A Vrrm 200V Ifsm 100A DO-214AC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Vishay Semiconductors S3D-E3/9AT
Vishay Semiconductors
Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AB
200 V
3 A
Standard Recovery Rectifier
Single
950 mV
100 A
5 uA
2.8 us
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 515,546 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99