BYS10-35HE3_A/I

Vishay Semiconductors
78-BYS10-35HE3AI
BYS10-35HE3_A/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 35V SMA SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,079 € 1.185,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
1 A
35 V
500 mV
40 A
500 uA
- 65 C
+ 150 C
BYS
Reel
Brand: Vishay Semiconductors
Operating Temperature Range: - 65 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99